
MC74ACT540DTR2G | |
---|---|
DigiKey Part Number | MC74ACT540DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT540DTR2GOSCT-ND - Cut Tape (CT) MC74ACT540DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT540DTR2G |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT540DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.54000 | $6.54 |
10 | $4.66400 | $46.64 |
25 | $4.19560 | $104.89 |
100 | $3.68010 | $368.01 |
250 | $3.43424 | $858.56 |
500 | $3.28606 | $1,643.03 |
1,000 | $3.25714 | $3,257.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.03537 | $7,588.43 |
5,000 | $2.95780 | $14,789.00 |
7,500 | $2.91891 | $21,891.83 |
12,500 | $2.87587 | $35,948.38 |
17,500 | $2.85071 | $49,887.42 |
25,000 | $2.82651 | $70,662.75 |