LB1973M-TLM-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1638MC-AH

DigiKey Part Number
LB1638MC-AHOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1638MC-AH
Description
IC MOTOR DRIVER 2.5V-9V 10SOIC
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 10-SOIC
EDA/CAD Models
LB1638MC-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Battery Powered
Current - Output
500mA
Voltage - Supply
2.5V ~ 9V
Voltage - Load
2.2V ~ 9V
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33,414 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

33,414In Stock
Ships from Rochester Electronics, LLC