SOT 723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54M3T5G

DigiKey Part Number
BAT54M3T5GOSTR-ND - Tape & Reel (TR)
BAT54M3T5GOSCT-ND - Cut Tape (CT)
BAT54M3T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54M3T5G
Description
DIODE SCHOTTKY 30V 200MA SOT723
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
BAT54M3T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-723
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,212
Factory Stock: 168,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.11700$11.17
100$0.90490$90.49
500$0.66690$333.45
1,000$0.49200$492.00
2,000$0.45148$902.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.34002$2,720.16
16,000$0.33665$5,386.40
24,000$0.32946$7,907.04
40,000$0.31662$12,664.80
56,000$0.28846$16,153.76
Manufacturers Standard Package