
MM74HC138MX | |
|---|---|
DigiKey Part Number | MM74HC138MXTR-ND - Tape & Reel (TR) MM74HC138MXCT-ND - Cut Tape (CT) MM74HC138MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC138MX |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC138MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.51300 | $25.13 |
| 25 | $2.24200 | $56.05 |
| 100 | $1.94340 | $194.34 |
| 250 | $1.80076 | $450.19 |
| 500 | $1.71492 | $857.46 |
| 1,000 | $1.64891 | $1,648.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.56930 | $3,923.25 |
| 5,000 | $1.52425 | $7,621.25 |
| 7,500 | $1.50167 | $11,262.52 |
| 12,500 | $1.47668 | $18,458.50 |
| 17,500 | $1.46206 | $25,586.05 |
| 25,000 | $1.44801 | $36,200.25 |






