

FDC642P | |
---|---|
DigiKey Part Number | FDC642PTR-ND - Tape & Reel (TR) FDC642PCT-ND - Cut Tape (CT) FDC642PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC642P |
Description | MOSFET P-CH 20V 4A SUPERSOT6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC642P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 925 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.57000 | $4.57 |
10 | $3.63500 | $36.35 |
100 | $2.73660 | $273.66 |
500 | $2.09322 | $1,046.61 |
1,000 | $1.88590 | $1,885.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.62231 | $4,866.93 |
6,000 | $1.48954 | $8,937.24 |
9,000 | $1.42190 | $12,797.10 |
15,000 | $1.34589 | $20,188.35 |
21,000 | $1.30088 | $27,318.48 |
30,000 | $1.26926 | $38,077.80 |