
XH2A-3042-A | |
---|---|
DigiKey Part Number | XH2A-3042-A-ND |
Manufacturer | |
Manufacturer Product Number | XH2A-3042-A |
Description | CONN PLUG 30POS R/A GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH2A-3042-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $37.59413 | $3,007.53 |