
XC5D-9621-A | |
|---|---|
DigiKey Part Number | 39-XC5D-9621-A-ND |
Manufacturer | |
Manufacturer Product Number | XC5D-9621-A |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.54000 | $56.54 |
| 10 | $48.05400 | $480.54 |
| 30 | $44.45300 | $1,333.59 |
| 60 | $41.09567 | $2,465.74 |
| 120 | $39.69650 | $4,763.58 |
| 270 | $37.45807 | $10,113.68 |
| 510 | $35.69904 | $18,206.51 |
| 1,020 | $33.58030 | $34,251.91 |
| 2,520 | $32.72070 | $82,456.16 |





