
XC4L-1546 | |
|---|---|
DigiKey Part Number | XC4L-1546-ND |
Manufacturer | |
Manufacturer Product Number | XC4L-1546 |
Description | CONN DIN RCPT 15POS |
Customer Reference | |
Detailed Description | 15 Position Din Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | XC4L-1546 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 15 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - | |
Base Product Number |

