

G7L-2A-TUB-J-CB DC6 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-TUB-J-CBDC6-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-TUB-J-CB DC6 |
Description | RELAY GEN PURPOSE DPST 25A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 317 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.9 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.51000 | $111.51 |
| 20 | $95.94500 | $1,918.90 |
| 40 | $92.65275 | $3,706.11 |
| 60 | $90.77933 | $5,446.76 |
| 100 | $88.47110 | $8,847.11 |
| 260 | $84.30754 | $21,919.96 |
| 500 | $81.56976 | $40,784.88 |
| 1,000 | $78.76297 | $78,762.97 |


