G7L-2A-P-80-CB-IN DC24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 33
Unit Price: $131.85000
Datasheet
G7L-2A-P-CB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7L-2A-P-CB Series

G7L-2A-P-80-CB-IN DC24

DigiKey Part Number
Z11090-ND
Manufacturer
Manufacturer Product Number
G7L-2A-P-80-CB-IN DC24
Description
RELAY GEN PURPOSE DPST 20A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
20 A
Switching Voltage
250VAC - Max
Load - Max Switching
5000VA
Coil Current
79 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
3.6 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
303 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$137.41050$2,748.21
Manufacturers Standard Package