



G6B-2114P-US-P6B DC24 | |
|---|---|
DigiKey Part Number | 39-G6B-2114P-US-P6BDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2114P-US-P6B DC24 |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G6B-2114P-US-P6B DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.92 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.60000 | $88.60 |
| 10 | $78.93300 | $789.33 |
| 25 | $75.37800 | $1,884.45 |
| 50 | $72.79340 | $3,639.67 |
| 100 | $70.29450 | $7,029.45 |
| 300 | $66.50537 | $19,951.61 |
| 500 | $64.81242 | $32,406.21 |
| 1,000 | $62.58287 | $62,582.87 |


