

G4W-2214P-US-TV5 DC24 | |
---|---|
DigiKey Part Number | Z8617-ND |
Manufacturer | |
Manufacturer Product Number | G4W-2214P-US-TV5 DC24 |
Description | RELAY GEN PURPOSE DPST 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 3750VA, 1875W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.82000 | $73.82 |
10 | $72.42100 | $724.21 |
25 | $70.97240 | $1,774.31 |