
G3VM-61YR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61YR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61YR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61YR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61YR(TR05) |
Description | High Frequency SSR (20GHz) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61YR(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.24VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.58000 | $85.58 |
| 10 | $80.43500 | $804.35 |
| 25 | $71.47840 | $1,786.96 |
| 50 | $67.88040 | $3,394.02 |
| 100 | $64.28250 | $6,428.25 |
| 250 | $58.03860 | $14,509.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $53.56854 | $26,784.27 |
| 1,000 | $50.05093 | $50,050.93 |






