



G3VM-61PR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61PR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61PR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61PR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61PR(TR05) |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61PR(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.77000 | $84.77 |
| 10 | $79.63500 | $796.35 |
| 25 | $67.24240 | $1,681.06 |
| 50 | $65.48180 | $3,274.09 |
| 100 | $63.72280 | $6,372.28 |
| 250 | $59.56520 | $14,891.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $53.48876 | $26,744.38 |
| 1,000 | $52.20967 | $52,209.67 |


