MFR Recommended




G2R-1-E DC9 | |
|---|---|
DigiKey Part Number | 39-G2R-1-EDC9-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-E DC9 |
Description | RELAY GEN PURPOSE SPDT 16A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 6080VA, 2000W | |
Coil Current | 58.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 1.35 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 153 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.56000 | $59.56 |
| 10 | $53.05500 | $530.55 |
| 25 | $50.66440 | $1,266.61 |
| 50 | $48.92660 | $2,446.33 |
| 100 | $47.24750 | $4,724.75 |
| 300 | $44.70207 | $13,410.62 |
| 500 | $43.56476 | $21,782.38 |
| 1,000 | $42.06694 | $42,066.94 |



