D6F-02L7-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D6F-02L7-000

D6F-05N7-000

DigiKey Part Number
Z8582-ND
Manufacturer
Manufacturer Product Number
D6F-05N7-000
Description
SENSOR MICRO-FLOW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 1.32 GPM (0 ~ 5 LPM)
Datasheet
 Datasheet
EDA/CAD Models
D6F-05N7-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 1.32 GPM (0 ~ 5 LPM)
Flow Sensor Type
Air
Voltage - Input
10.8 ~ 26.4V
Port Size
-
Switch Function/Rating
-
Material - Body
-
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,983.35000$1,983.35
5$1,858.48000$9,292.40
10$1,811.90900$18,119.09
25$1,756.16200$43,904.05
Manufacturers Standard Package