


D6F-02L2-000 | |
|---|---|
DigiKey Part Number | Z11000-ND |
Manufacturer | |
Manufacturer Product Number | D6F-02L2-000 |
Description | SENSOR FLOW 0-2 LPM FEMALE |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 0.53 GPM (0 ~ 2 LPM) Female, 1/4" (6.35mm) BSPT Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | D6F-02L2-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 0.53 GPM (0 ~ 2 LPM) | |
Flow Sensor Type | Gas | |
Voltage - Input | 10.8V ~ 26.4V | |
Port Size | Female, 1/4" (6.35mm) BSPT | |
Switch Function/Rating | - | |
Material - Body | Aluminum | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |

