


D3V-016-3C23 | |
---|---|
DigiKey Part Number | Z4753-ND |
Manufacturer | |
Manufacturer Product Number | D3V-016-3C23 |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-016-3C23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.89000 | $23.89 |
10 | $21.48800 | $214.88 |
25 | $20.11680 | $502.92 |
50 | $16.73740 | $836.87 |
100 | $15.69120 | $1,569.12 |
300 | $14.32327 | $4,296.98 |
500 | $14.00386 | $7,001.93 |