D3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D3V
D3V Series_Lever, Roller

D3V-015-1C3

DigiKey Part Number
Z4747-ND
Manufacturer
Manufacturer Product Number
D3V-015-1C3
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
60gf
Release Force
6.118gf
Operating Position
0.815" (20.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.031" (0.79mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.84000$34.84
10$30.78200$307.82
25$28.02280$700.57
50$27.34400$1,367.20
100$23.26640$2,326.64
300$20.50803$6,152.41
500$18.92104$9,460.52
1,000$17.87340$17,873.40
Manufacturers Standard Package