Switch SPST-NC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3DM0005H

DigiKey Part Number
2266-D3DM0005H-ND
Manufacturer
Manufacturer Product Number
D3DM0005H
Description
SWITCH DETECTOR SPST-NC 1A 125V
Customer Reference
Detailed Description
Switch SPST-NC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Panel Mount, Snap-In
Termination Style
Connector
Ingress Protection
IP00
Features
-
Operating Force
204gf
Release Force
-
Operating Position
0.512" (13.00mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
300,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-30°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $310.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
35$16.23943$568.38