D2SW-3L3MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-3L3M

DigiKey Part Number
Z11580-ND
Manufacturer
Manufacturer Product Number
D2SW-3L3M
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2SW-3L3M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
60gf
Release Force
6.118gf
Operating Position
0.420" (10.7mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$74.56000$74.56
10$61.74700$617.47
25$57.27320$1,431.83
50$54.10880$2,705.44
200$48.68300$9,736.60
400$48.24045$19,296.18
600$47.79773$28,678.64
1,000$45.86656$45,866.56
Manufacturers Standard Package