
D2RV-L2G | |
|---|---|
DigiKey Part Number | Z12263-ND |
Manufacturer | |
Manufacturer Product Number | D2RV-L2G |
Description | SWITCH SNAP SPST-NO 0.25A 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2RV-L2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 100 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.785" (19.9mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.062" (1.6mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 3,000,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.23000 | $133.23 |
| 10 | $109.53600 | $1,095.36 |
| 25 | $96.22480 | $2,405.62 |
| 50 | $94.10500 | $4,705.25 |
| 100 | $90.50710 | $9,050.71 |
| 300 | $89.86777 | $26,960.33 |



