
D2JW-01K21-MD | |
|---|---|
DigiKey Part Number | SW1258-ND |
Manufacturer | |
Manufacturer Product Number | D2JW-01K21-MD |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2JW-01K21-MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 100gf | |
Release Force | 20gf | |
Operating Position | 0.575" (14.6mm) | |
Pretravel | 0.205" (5.2mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.08000 | $148.08 |
| 20 | $115.82200 | $2,316.44 |
| 40 | $109.41975 | $4,376.79 |
| 60 | $105.83883 | $6,350.33 |
| 100 | $101.49260 | $10,149.26 |
| 260 | $93.82838 | $24,395.38 |
| 500 | $90.91636 | $45,458.18 |



