Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-BL203M

DigiKey Part Number
D2HW-BL203M-ND
Manufacturer
Manufacturer Product Number
D2HW-BL203M
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-BL203M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Support Posts
Operating Force
76gf
Release Force
10gf
Operating Position
0.250" (6.4mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.05000$52.05
10$43.06100$430.61
25$39.94400$998.60
50$37.73800$1,886.90
100$35.65180$3,565.18
300$32.57797$9,773.39
500$31.23890$15,619.45
1,000$29.60516$29,605.16
Manufacturers Standard Package