D2F-L3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2F-L3
D2F-01FL30-D
D2F-01FL30-D

D2F-01FL30-D

DigiKey Part Number
Z8529-ND
Manufacturer
Manufacturer Product Number
D2F-01FL30-D
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2F-01FL30-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
75gf
Release Force
5.000gf
Operating Position
0.335" (8.5mm)
Pretravel
-
Differential Travel
0.018" (0.45mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.41000$17.41
10$14.40200$144.02
25$13.35760$333.94
50$12.63340$631.67
100$11.90920$1,190.92
250$11.02408$2,756.02
750$9.49520$7,121.40
1,500$9.30919$13,963.78
Manufacturers Standard Package