
D2D 1021R | |
|---|---|
DigiKey Part Number | 2266-D2D1021R-ND |
Manufacturer | |
Manufacturer Product Number | D2D 1021R |
Description | SWITCH SNAP ACTION DPST 16A 250V |
Customer Reference | |
Detailed Description | Switch DPST-NO (DM) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO (DM) | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 600gf | |
Release Force | - | |
Operating Position | 0.343" (8.70mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.090" (2.3mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $48.40733 | $726.11 |

