A7BS-203-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7BS-203-1

DigiKey Part Number
Z5300-ND
Manufacturer
Manufacturer Product Number
A7BS-203-1
Description
SWITCH THUMB DECIMAL 0.1A 50V
Customer Reference
Detailed Description
Thumbwheel Switch Decimal 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Obsolete
Output Code
Decimal
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.189" (4.80mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 50VAC/28VDC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-10°C ~ 65°C
Depth Behind Flange
32.50mm
Housing Material
-
Color
Black
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 140 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

140In Stock
Ships from WEC