


2SMPB-02B | |
|---|---|
DigiKey Part Number | 39-2SMPB-02BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SMPB-02B |
Description | SENSOR 16.0PSIA 24BIT 9LGA |
Customer Reference | |
Detailed Description | Pressure Sensor 4.4PSI ~ 16.0PSI (30kPa ~ 110kPa) Absolute 24 b 9-VLGA |
Datasheet | Datasheet |
EDA/CAD Models | 2SMPB-02B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.4PSI ~ 16.0PSI (30kPa ~ 110kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 1.71V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 116.03PSI (800kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-VLGA | |
Supplier Device Package | 9-LGA (2.5x2) | |
Base Product Number |


