
ZW-SPR5010 0.3M | |
---|---|
DigiKey Part Number | 236-ZW-SPR5010 0.3M-ND |
Manufacturer | |
Manufacturer Product Number | ZW-SPR5010 0.3M |
Description | ZW PEN RIGHT ANG 10MM 0.3M CBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" (10mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP40, IEC 60529 | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72,782.60000 | $72,782.60 |