Z-15H2-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 14
Unit Price: $168.07000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $95.65025
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $159.67815
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $112.19570
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 25
Unit Price: $191.89000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 122
Unit Price: $192.79000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $148.45200
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $131.59700
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 779
Unit Price: $145.55000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $124.50700
Datasheet

Similar


WEC
In Stock: 11
Unit Price: $194.09333
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $330.01000
Datasheet
Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15H2-B

DigiKey Part Number
Z8195-ND
Manufacturer
Manufacturer Product Number
Z-15H2-B
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
200 ~ 255gf
Release Force
114gf
Operating Position
0.625" (15.9mm)
Pretravel
0.012" (0.3mm)
Differential Travel
0.0003" (0.008mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes