
Z-15GD-B7-K | |
|---|---|
DigiKey Part Number | Z5749-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GD-B7-K |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 250 ~ 350gf | |
Release Force | 114gf | |
Operating Position | 0.846" (21.5mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.02000 | $147.02 |
| 10 | $121.71700 | $1,217.17 |
| 25 | $112.90400 | $2,822.60 |
| 50 | $106.66260 | $5,333.13 |
| 100 | $100.76320 | $10,076.32 |
| 250 | $93.45560 | $23,363.90 |
| 500 | $90.21572 | $45,107.86 |

