Z-15G55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15G55

DigiKey Part Number
Z10252-ND
Manufacturer
Manufacturer Product Number
Z-15G55
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15G55 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP62
Features
-
Operating Force
430gf
Release Force
114gf
Operating Position
0.625" (15.9mm)
Pretravel
0.087" (2.2mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-15°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$156.48000$156.48
10$129.56500$1,295.65
25$120.18760$3,004.69
50$113.54340$5,677.17
100$107.26310$10,726.31
250$99.48376$24,870.94
500$96.47230$48,236.15
Manufacturers Standard Package