
Z-15EQ-B | |
---|---|
DigiKey Part Number | Z10565-ND |
Manufacturer | |
Manufacturer Product Number | Z-15EQ-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15EQ-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 625 ~ 800gf | |
Release Force | 114gf | |
Operating Position | 0.859" (21.8mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.217" (5.5mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $235.16000 | $235.16 |
10 | $194.70700 | $1,947.07 |
25 | $180.60920 | $4,515.23 |
50 | $170.62120 | $8,531.06 |
100 | $161.18030 | $16,118.03 |
250 | $149.48452 | $37,371.13 |
500 | $149.24116 | $74,620.58 |