
X-10GQ-B | |
---|---|
DigiKey Part Number | Z11310-ND |
Manufacturer | |
Manufacturer Product Number | X-10GQ-B |
Description | SWITCH SNAP ACTION SPDT 10A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | X-10GQ-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 510gf | |
Release Force | 114gf | |
Operating Position | 0.859" (21.8mm) | |
Pretravel | 0.035" (0.9mm) | |
Differential Travel | 0.007" (0.18mm) | |
Overtravel | 0.217" (5.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $196.49000 | $196.49 |
10 | $162.69300 | $1,626.93 |
25 | $156.37360 | $3,909.34 |