XS2W-D421-D81-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 17
Unit Price: $249.89000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $447.18400
Datasheet

Parametric Equivalent


WEC
In Stock: 5
Unit Price: $547.63000
Datasheet
XS2W-D421-x81-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2W-D421-D81-A

DigiKey Part Number
236-XS2W-D421-D81-A-ND
Manufacturer
Manufacturer Product Number
XS2W-D421-D81-A
Description
CIRC CBL 4POS RCPT TO PLUG 6.56'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CIRC CBL 4POS RCPT TO PLUG 0.98'
In-Stock: 0
Unit Price:
CIRC CBL 4POS RCPT TO PLUG 1.64'
In-Stock: 0
Unit Price: