WLCA32-043LD-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLCA32-043LD-N

DigiKey Part Number
Z10529-ND
Manufacturer
Manufacturer Product Number
WLCA32-043LD-N
Description
SWITCH LIMIT FORK LEVER SS RLR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Side Rotary, Fork Lever Lock (Yoke)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1200gf
Release Force
-
Operating Position
-
Pretravel
55°
Differential Travel
-
Overtravel
35°
Mechanical Life
30,000,000 Cycles
Electrical Life
-
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,302.27000$2,302.27
10$1,905.89300$19,058.93
25$1,767.65080$44,191.27
Manufacturers Standard Package