
TL-W5F1 | |
---|---|
DigiKey Part Number | TL-W5F1-ND |
Manufacturer | |
Manufacturer Product Number | TL-W5F1 |
Description | SENSOR PROX INDUCT 5MM IP67 MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | TL-W5F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 300Hz | |
Shielding | Shielded | |
Material - Body | Diecast Aluminum | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $979.33000 | $979.33 |
5 | $911.20800 | $4,556.04 |
10 | $885.84400 | $8,858.44 |
25 | $855.47120 | $21,386.78 |
50 | $834.67600 | $41,733.80 |
100 | $815.59290 | $81,559.29 |