44521-1062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2007-02SCC5

DigiKey Part Number
Z3926-ND
Manufacturer
Manufacturer Product Number
T2007-02SCC5
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NC
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating
100VAC, 24VDC
Voltage - Supply
-
Holding Force
612gf
Actuator Type
Panel Disconnect
Termination Style
Cable with Connector (M12)
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-20°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 333
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,809.13000$2,809.13
5$2,449.91600$12,249.58
10$2,309.37800$23,093.78
25$2,135.52960$53,388.24
Manufacturers Standard Package