cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV-1214V

DigiKey Part Number
236-SV-1214V-ND
Manufacturer
Manufacturer Product Number
SV-1214V
Description
LENS WIDE ANGLE C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wide Angle Lens 1/3" C-Mount
Datasheet
 Datasheet
EDA/CAD Models
SV-1214V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Wide Angle
Focal Length
12.0mm
Magnification
-
Focal Ratio
-
Compatible Sensor Size (Max)
1/3"
Field of View
21.9° x 38.9°
Working Distance
300mm (Min)
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
M27 x P0.5
Diameter
29.0mm Dia
Length
29.5mm
Mounting Type
C-Mount
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,752.36000$1,752.36
Manufacturers Standard Package