
R88M-K2K030C-BS2 | |
|---|---|
DigiKey Part Number  | R88M-K2K030C-BS2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R88M-K2K030C-BS2  | 
Description  | SERVOMOTOR 3000 RPM 400V  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | AC Motor Servomotor 3000 RPM 2kW Absolute 400VAC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R88M-K2K030C-BS2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | AC Motor  | |
Function  | Servomotor  | |
Motor Type  | -  | |
Voltage - Rated  | 400VAC  | |
RPM  | 3000 RPM  | |
Torque - Rated (oz-in / mNm)  | 902.1 / 6370  | |
Power - Rated  | 2kW  | |
Encoder Type  | Absolute  | |
Size / Dimension  | Square - 3.937" x 3.937" (100.00mm x 100.00mm)  | |
Diameter - Shaft  | 0.945" (24.00mm)  | |
Length - Shaft and Bearing  | 2.165" (55.00mm)  | |
Mounting Hole Spacing  | 4.528" (115.00mm)  | |
Termination Style  | Connector  | |
Features  | Brake, Key  | |
Gear Reduction Ratio  | -  | |
Torque - Max Momentary (oz-in / mNm)  | 2705 / 19100  | |
Operating Temperature  | 0°C ~ 40°C  | |
Approval Agency  | CE, CSA, cULus, TUV, UL  | |
Weight  | 14 lbs (6.4 kg)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $24,894.85000 | $24,894.85 | 


