
R88M-K1K020T | |
|---|---|
DigiKey Part Number | R88M-K1K020T-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K1K020T |
Description | SERVOMOTOR 2000 RPM 230V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 1kW Absolute 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K1K020T Models |
Category | Encoder Type Absolute |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Series | Diameter - Shaft 0.866" (22.00mm) |
Packaging Bulk | Length - Shaft and Bearing 2.165" (55.00mm) |
Part Status Active | Mounting Hole Spacing 5.709" (145.00mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 2025 / 14300 |
Voltage - Rated 230VAC | Operating Temperature 0°C ~ 40°C |
RPM 2000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 675.5 / 4770 | Weight 11 lbs (5 kg) |
Power - Rated 1kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25,514.69000 | $25,514.69 |


