
R88D-KT10H | |
---|---|
DigiKey Part Number | R88D-KT10H-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KT10H |
Description | SERVO DRIVER 5.9A 230V LOAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 230VAC Supply 5.9A 230V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KT10H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 230V | |
Current - Output | 5.9A | |
Wattage - Load | 1 kW | |
Voltage - Supply | 200 ~ 230VAC | |
Interface | Serial, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Accurax G5 Series | |
Weight | 3.9 lbs (1.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18,416.45000 | $18,416.45 |