MFR Recommended

R88M-GP20030T-OS2 | |
|---|---|
DigiKey Part Number  | R88M-GP20030T-OS2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R88M-GP20030T-OS2  | 
Description  | SERVOMOTOR 3000 RPM 200V  | 
Customer Reference  | |
Detailed Description  | AC Motor Servomotor 3000 RPM 200W Absolute 200VAC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | AC Motor  | |
Function  | Servomotor  | |
Motor Type  | -  | |
Voltage - Rated  | 200VAC  | |
RPM  | 3000 RPM  | |
Torque - Rated (oz-in / mNm)  | 90.65 / 640  | |
Power - Rated  | 200W  | |
Encoder Type  | Absolute  | |
Size / Dimension  | Square - 3.150" x 3.150" (80.00mm x 80.00mm)  | |
Diameter - Shaft  | 0.433" (11.00mm)  | |
Length - Shaft and Bearing  | 1.181" (30.00mm)  | |
Mounting Hole Spacing  | 3.543" (90.00mm)  | |
Termination Style  | Cable with Connector  | |
Features  | Key, Oil Seal  | |
Gear Reduction Ratio  | -  | |
Torque - Max Momentary (oz-in / mNm)  | 254.9 / 1800  | |
Operating Temperature  | 0°C ~ 40°C  | |
Approval Agency  | CSA, UL  | |
Weight  | 2.9 lbs (1.3 kg)  | |
Base Product Number  | 

