MFR Recommended

R88M-G3K030T-S2 | |
|---|---|
DigiKey Part Number  | R88M-G3K030T-S2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R88M-G3K030T-S2  | 
Description  | SERVOMOTOR 3000 RPM 200V  | 
Customer Reference  | |
Detailed Description  | AC Motor Servomotor 3000 RPM 3kW Absolute 200VAC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R88M-G3K030T-S2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | AC Motor  | |
Function  | Servomotor  | |
Motor Type  | -  | |
Voltage - Rated  | 200VAC  | |
RPM  | 3000 RPM  | |
Torque - Rated (oz-in / mNm)  | 1351 / 9540  | |
Power - Rated  | 3kW  | |
Encoder Type  | Absolute  | |
Size / Dimension  | Square - 4.724" x 4.724" (120.00mm x 120.00mm)  | |
Diameter - Shaft  | 0.866" (22.00mm)  | |
Length - Shaft and Bearing  | 2.165" (55.00mm)  | |
Mounting Hole Spacing  | 5.709" (145.00mm)  | |
Termination Style  | Connector  | |
Features  | Key  | |
Gear Reduction Ratio  | -  | |
Torque - Max Momentary (oz-in / mNm)  | 3824 / 27000  | |
Operating Temperature  | 0°C ~ 40°C  | |
Approval Agency  | CSA, UL  | |
Weight  | 20 lbs (9.1 kg)  | |
Base Product Number  | 

