cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88D-KT20H

DigiKey Part Number
R88D-KT20H-ND
Manufacturer
Manufacturer Product Number
R88D-KT20H
Description
SERVO DRIVER 13.4A 240V LOAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 13.4A 240V Load
Datasheet
 Datasheet
EDA/CAD Models
R88D-KT20H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
240V
Current - Output
13.4A
Wattage - Load
2 kW
Voltage - Supply
200 ~ 240VAC
Interface
Serial, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
Accurax G5 Series
Weight
5.9 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23,198.69000$23,198.69
Manufacturers Standard Package