
R88D-KT150H | |
---|---|
DigiKey Part Number | R88D-KT150H-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KT150H |
Description | SERVO DRIVER 66.1A 240V LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 66.1A 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KT150H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | 66.1A | |
Wattage - Load | 15 kW | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | Serial, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Accurax G5 Series | |
Weight | 46 lbs (20.9 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87,132.67000 | $87,132.67 |