
R87F-A3A13LP | |
---|---|
DigiKey Part Number | R87F-A3A13LP-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A3A13LP |
Description | FAN AC AXL 115V 120X120 LO SPEED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 45.9 CFM (1.29m³/min) 2 Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25mm | |
Air Flow | 45.9 CFM (1.29m³/min) | |
Static Pressure | 0.079 in H2O (19.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 32.0dB | |
Power (Watts) | 12.0W | |
RPM | 1700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.772 lb (350.17 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $461.13000 | $461.13 |