



MYQ4ZN AC110/120 | |
|---|---|
DigiKey Part Number | Z9821-ND |
Manufacturer | |
Manufacturer Product Number | MYQ4ZN AC110/120 |
Description | RELAY GEN PURPOSE 4PDT 1A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Coil Voltage | 120VAC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 250VA, 125W | |
Coil Current | 9.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.43 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $300.07000 | $300.07 |
| 10 | $267.20700 | $2,672.07 |
| 25 | $255.15200 | $6,378.80 |
| 50 | $246.38680 | $12,319.34 |
| 100 | $237.91650 | $23,791.65 |
| 250 | $227.15612 | $56,789.03 |


