MY4 DC48 (S) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 9
Unit Price: $102.72000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $192.95000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $167.25000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 141
Unit Price: $191.64000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 44
Unit Price: $242.19000
Datasheet
MY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MY Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY4 DC48 (S)

DigiKey Part Number
Z12597-ND
Manufacturer
Manufacturer Product Number
MY4 DC48 (S)
Description
RELAY GEN PURPOSE 4PDT 3A 48V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MY4 DC48 (S) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
18.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.56 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes