MKS3PN1 DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKS3PN1 DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MKS3P AC240

DigiKey Part Number
Z9776-ND
Manufacturer
Manufacturer Product Number
MKS3P AC240
Description
RELAY GEN PURPOSE 3PDT 10A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MKS3P AC240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
9.6 mA
Coil Type
Non Latching
Features
Mechanical Indicator
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Indium (AgSnIn)
Approval Agency
CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.48 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$181.68000$181.68
10$161.84900$1,618.49
25$154.54760$3,863.69
50$149.24120$7,462.06
100$144.11430$14,411.43
250$137.60052$34,400.13
500$132.86646$66,433.23
Manufacturers Standard Package